Mechanical Fans

Future Electronics offers a wide range of Fans, both axial (propeller) and radial (blower/centrifugal) fans from such suppliers as ADDA, Delta, Etri, Nidec, Nuventix, Orion and Sunon. We also offer Fans in both AC and DC voltages.

AC Fan, AC Axial Fan, AC Radial Fan

Future Electronics offers a varied selection of AC Fans, in both axial (propeller) or radial (blowers/ centrifugal) configurations for your applications. The main benefit of the AC Fan is that AC fans provide a constant flow particularly where the need for ventilation is important. Typical AC cooling fan voltages can be 115 Vac or 220 Vac. DC fans on the other hand provide a variable, uneven flow. They also tend to consume less power, have quieter operation and cause less electromgnetic and radio interference. In the past (but no longer the case), AC fans were significantly cheaper than DC fans, making them the popular economical choice.

DC Fan, DC Brushless Fan, DC Axial Fan, DC Radial Fan

Like AC fans, Future Electronics offers a wide-selection of DC powered brushless fans. They are available in both axial (propeller) or radial (blowers/centrifugal) format to meet whatever your applications requires. The most popular type of DC fan, is the brushless type. DC-powered brushless fans typically use low voltage. The most common voltage for Brushless DC-powered fans are 5V,12 V, 24 V or 48V. If the system has regulated power supply in one of these, then a brushless DC fan may be selected which will give the exact performance required. Another major benefit of the brushless DC motor is that it produces less electromagnetic interference. This makes them perfect in cooling computer systems as it can do so without disturbing processes with electromagnetic interference. Another prime advantage a DC fans have over AC fans is a longer life span, making them a perfect choice, for small devices where it will be hard to service/change out.

Choosing the Right Fan:

When you are looking for the right fans, with FutureElectronics.com parametric search, no matter the application, you can filter the results by various attributes: By type (axial square, blower, cross flow, fanless), by bearing type: (ball, dual ball, Maglev), by air flow (23.5 CFM,40 CFM, 50 CFM, 110 CFM), by noise (28 dBA, 30 dBA, 32 dBA), by voltage rating (5 V, 12 V, 24 V, 115 V) and by dimension (120 x 120 x 38mm, 40 x 40 x 20 mm, 80 x 80 x 25 mm) to name a few.

Fan Accessories:

If you buy a fan from Future Electronics, don’t forget we also offer Fan accessories such as Metal or Plastic Fan Guards, Filters, Plugs , Cords and Clips.

Applications for Fans:

Typical applications include automotive, telecom equipment, laptops, servers, and many other portable and non-portable electronic devices. Sometimes you could find fans used in conjunction with a heatsink to increase overall airflow. This is known as a forced air system.

Fans in R&D Quantities or Production Ready Packaging

With our state-of-the-art facility in Memphis and FutureElectronics.com, you have the option to order the exact number of fans required for your R&D or electronic project needs without the unnecessary surplus of buying full boxes.






Featured Fans Products


Manufacturer Part Number Description
ADDA AD0824HB-A70GL AD Series 3010 RPM 80 x 80 x 25 mm 24 V 38.6 CFM Ball Bearing DC Fan
Sunon SP100A-1123XBT.GN SP Series 2850/3150 RPM 120 x 120 x 38 mm 97/117 CFM 115 VAC Ball Bearing Fan
Sunon KDE2406PTV1.MS.AF.GN KDE Series 4500 RPM 60 x 60 x 15 mm 23.5 CFM 24VDC Vapo Bearing Maglev Motor Fan
Sunon PMD1238PKB2-A.(2).GN PMD Series 1100 RPM 38 x 38 x 20 mm 10.6 CFM 12 VDC Dual Ball Maglev Motor Fan
Orion Fans OD6025-12HB OD6025 Series 4500 RPM 60 x 60 x 25 mm 24 CFM 12 V Ball Bearing DC Fan
ADDA AD0512MB-G76 AD Series 5000 RPM 52 x 52 x 10 mm 11.2 CFM 12 V Ball Bearing DC Fan
ETRI 129XR-0282-010 129 Series 2800 RPM 120 x 120 x 38 mm 95.35 CFM 115 V Ball Bearing Fan
Sunon GM0535PFV2-8.GN GM Series 7500 RPM 35 x 35 x 10 mm 6.5 CFM 5 VDC Vapo Bearing Maglev Fan
Sunon KD1208PTB3.13.(2).GN KD Series 2500 RPM 80 x 80 x 25 mm 33.1 CFM 12 VDC Dual Ball Bearing Fan
Sunon SP101A-1123HST.GN SP Series 2550/2900 RPM 120 x 120 x 38 mm 85/105 CFM 115 VAC Sleeve Bearing Fan
Sunon KDE1204PKV1-MS.AF-GN KDE Series 7200 RPM 40 x 40 x 20 mm 8.9 CFM 12 VDC Vapo Bearing Maglev Motor Fan
Sunon KDE1208PTV1.13.MS.A.GN KDE Series 3000 RPM 80 x 80 x 25 mm 40 CFM 12VDC Vapo Bearing Maglev Motor Fan
Sunon KD2408PTB1.13.2.GN KD Series 3100 RPM 80 x 80 x 25 mm 41 CFM 24 VDC Dual Ball Bearing Fan
Orion Fans OA172SAPL-11-1TB OA172 Series 3400 RPM Ø 172 x 150 x 38 mm 228 CFM 115 V Dual Ball Bearing AC Fan
Orion Fans OA80AP-11-1WB OA80 Series 3000 RPM 80 x 80 x 38 mm 31 CFM 115 V Dual Ball Bearing AC Fan
Sunon PMD1206PTBX-A.(2).U.GN PMD Series 6900 RPM 60 x 60 x 25 mm 40 CFM 12 VDC Dual Ball Bearing Fan
ETRI 126LF-0181-000 126 Series 2750 RPM 80 x 80 x 38 mm 27 CFM 220 V Ball Bearing Fan
ETRI 235DZ-1LP11-000 235 Series 3200 RPM 120 x 120 x 38 mm 151.92 CFM 12 V Ball Bearing Fan
Nuventix inc SSSLS-CM012-013 SSSLS Series SynJet Ø 74.5 x 67.5 mm Level Select 12 V 600 mm Wires SLC Cooler
NIDEC M33455-16 TA225 Series 4360 RPM 60 x 25 mm 20 CFM 12 V Ball Bearing DC Fan
Sunon KD1208PTB1.13.(2).GN KD Series 3100 RPM 80 x 80 x 25 mm 41 CFM 12 VDC Dual Ball Bearing Fan
Sunon KD1204PKS1.GN KD Series 7200 RPM 40 x 40 x 20 mm 8.9 CFM 12 VDC Sleeve Bearing Fan
ETRI 113XN-0181-000 113 Series 2850 RPM 92 x 92 x 38 mm 44.5/53 CFM 240 V Ball Bearing Fan
Sunon SF11592A-1092HST.GN SF Series 2250/2750 RPM 92 x 92 x 25 mm 36/39 CFM 115 VAC Sleeve Bearing Fan
Orion Fan OD9225-12HB OD9225 Series 2900 RPM 92 x 92 x 25 mm 53 CFM 12 V Dual Ball Bearing DC Fan

Stay in touch with the latest news...