Resonators

Over 300 Resonators from Abracon, AVX & Murata

With over 300 Resonators to choose from, Future Electronics offers one of the most comprehensive ranges of Resonators in distribution. Use our parametric filters to refine your resonator search results by operating frequency, load capacitance, frequency tolerance or, operating temperature.

You will find a comprehensive selection of surface mount and through hole Resonators.

Future Electronics has a broad stocked portfolio Murata’s CERALOCK ceramic resonators.

Ceramic resonators offer one of the most cost effective time device solutions available in the market. Future Electronics stocks a broad offering of ceramic resonators from 2 Megahertz to 24MegaHertz available from AVX/Kyocera and Murata. Whether the application requires a commercial industrial or automotive temperature solution Future electronics carries a broad inventory to support your needs. Used in conjunction with microcontrollers a resonator is one of the most cost effective automotive timing device solutions available today.

Alternatively if you have a brand preference such as Abracon, AVX or Murata you can quickly refine the resonator product offer by clicking your preferred resonator brand below.

Resonators in R&D quantities or Production ready packaging

Many of our Resonators come in Reels, but if the quantity you require is significantly less than the full reel quantity we will re-reel many of our Resonators products onto special mini reels so they are still production ready but without the unnecessary surplus.

Future Electronics also offered a unique bonded inventory program which has been designed to eliminate the challenges associated with the unpredictable supply of products containing raw metals and or products with long and often erratic lead-times. Call your nearest branch to find out how you can eliminate shortages today.




Featured Resonators Products


Manufacturer Part Number Description
Abracon AWCR-20.00MD AWCR 20 MHz Industrial Grade Built-in Capacitor Through Hole Ceramic Resonator
Murata CSTCC4M00G53A-R0 CSTCC 4 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Murata CSBLA1M00J58-B0 CSBLA 1 MHz 8.5 X 7.5 mm Two-Terminal Lead Ceramic Resonator
Murata CSTLS4M00G53-B0 CSTLS 4 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
Murata CSTCR7M37G53A-R0 CSTCR 7.370 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Murata CSTCC3M58G53-R0 CSTCC 3.580 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Murata CSALF4M00G55-A0 CSAL 4 MHz 2.5 X 2 mm Resonator Without Built-in Capacitor and Round Lead
Murata CSTCE8M00G55-R0 CSTCE 8 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Murata CSTCE10M0G55-R0 CSTCE 10 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Murata CSTLS6M00G53-B0 CSTLS 6 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
Murata CSTLS3M58G53-B0 CSTLS 3.580 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
Abracon HWZT-3.58MD HWZT 3.58 MHz Industrial Without Built-in Capacitor Leaded Ceramic Resonator
Abracon AWSCR-16.00MTD-T AWSCR 16 MHz Industrial Grade 4.7 X 4.1 mm SMT Ceramic Resonator
Murata CSTCC4M00G53-R0 CSTCC 4 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Raltron POC-4.000MHZ POC Series 4 MHz 30 pF Built-in Capacitor Through Hole Ceramic Resonator
Abracon AWCR-16.00MD AWCR 16 MHz Industrial Grade Built-in Capacitor Through Hole Ceramic Resonator
Murata CSALA12M0T55-B0 CSAL 12 MHz 2.5 X 2 mm Resonator Without Built-in Capacitor and Round Lead
AVX PBRC-20.00HR PBRC 20 MHz High Reliability 7.4 X 3.4 mm Surface Mount Band Ceramic Resonator
Murata CSTLS8M00G53-B0 CSTLS 8 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
Murata CSTCE10M0G52-R0 CSTCE 10 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Murata CSTCR4M00G53Z-R0 CSTCR 4 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Murata CSTCE8M00G55Z-R0 CSTCE 8 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Murata CSTCC8M00G53-R0 CSTCC 8 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Murata CSALF4M00G55-B0 CSAL 4 MHz 2.5 X 2 mm Resonator Without Built-in Capacitor and Round Lead
Murata CSTLS8M00G53-B0 CSTLS 8 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

Stay in touch with the latest news...