Development Tools
Electromechanical
Interconnect / Connectors
Interconnect PCB Connectors Connector
Passives
Production Products
Semiconductors

What is a Receiver IC?

A radio receiver is a device that receives radio waves and converts the information which is carried by them into a usable form. A radio receiver can be an integrated circuit (IC) within another device. An antenna intercepts electromagnetic radio waves and then converts them into alternating currents that are applied to the receiver, which extracts the desired information. A receiver uses electronic filters in order to separate the required RF signal from all the other signals and an electronic amplifier in order to increase the power of the signal. The receiver finally recovers the desired information through demodulation. The information which is produced by the receiver can either be an audio signal, a video signal or a digital signal. Integrated circuits allow high performance circuits to be built at lesser costs and with significant amounts of space savings.

Types of Receiver ICs

There are many different kinds of receiver ICs and at Future Electronics we stock many of the most common types categorized frequency range, supply current, supply voltage, data rate, packaging type and sensitivity The parametric filters on our website can help refine your search results depending on the required specifications.

The most common sizes for supply current are 3 mA, 6mA and 8.2 mA. We also carry receiver ICs with supply current up to 3.1 A. Frequency can range from 15 kHz to 510 GHz, with the most common sizes being 300 to 440 MHz.

Receiver ICs from Future Electronics

Future Electronics has a full selection of receiver ICs from several manufacturers that can be used for an integrated receiver circuit such as a wireless receiver IC, RF receiver IC, FM receiver IC, radio receiver IC, Bluetooth receiver IC, AM receiver IC or to be used in an HDMI receiver integrated circuit. Simply choose from the receiver IC technical attributes below and your search results will quickly be narrowed to match your specific receiver IC application needs.

If you have a preferred brand, we deal with several manufacturers such as austriamicrosystems, Melexis, Micrel Semiconductor or ROHM Semiconductor, among others. You can easily refine your receiver IC product search results by clicking your preferred receiver IC brand below from our list of manufacturers.

Applications for Receiver ICs:

Radio receiver circuits can be found in TV sets, FM radio devices, GPS devices, satellite dishes, radio telescopes, Bluetooth enabled devices, radar equipment, cellular phones, wireless computer networks, baby monitors and garage door openers. In consumer electronics, the terms ‘‘radio’’ and ‘‘radio receiver’’ are used for receivers which are designed to reproduce the audio signals that are transmitted by radio broadcasting stations.

Choosing the Right Receiver IC:

When you are looking for the right receiver ICs, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Sensitivity (-110 dBm, -108 dBm, -95 dBm, 99 dBm,…), Operating Frequency (from 15 kHz to 510 GHz) and Supply Current (1.7 uA, 6mA, 8.2 mA,…) to name a few. You will be able to find the right integrated receiver circuit that you can use for a wireless receiver IC, radio receiver IC, RF receiver IC, AM receiver IC, FM receiver IC, Bluetooth receiver IC or to be used in an HDMI receiver integrated circuit.

Receiver ICs in Production Ready Packaging or R&D Quantities

If the quantity of receiver ICs required is less than a full reel, we offer customers many of our programmable receiver IC products in tube, tray or individual quantities that will avoid unneeded surplus.

In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that may arise from an unpredictable supply of products containing raw metals and products with erratic or long lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.





Featured Receiver IC Products


Manufacturer Part Number Description
austriamicrosystems AS3932-BQFT AS3932 Series 3.6 V 150 KHz 3D Low Frequency Wakeup Receiver - QFN-16
austriamicrosystems AS3933-BTST AS3933 Series 3.6 V 150 KHz 3D Low Frequency Wakeup Receiver - TSSOP-16
austriamicrosystems AS3933-BTST AS3933 Series 3.6 V 150 KHz 3D Low Frequency Wakeup Receiver - TSSOP-16
austriamicrosystemss AS3933-BQFT AS3933 Series 3.6 V 150 KHz 3D Low Frequency Wakeup Receiver - QFN-16
Melexis TH71101.3ENE TH71101 Series 260 kbps 8.2 mA SMT 315/433 MHz FSK/ASK Receiver - LQFP-32
Melexis TH71101ENE TH71101 Series 260 kbps 8.2 mA SMT 315/433 MHz FSK/ASK Receiver - LQFP-32
Melexis TH71111ENE TH71111 Series 260 kbps 9.2 mA SMT 868/915 MHz FSK/ASK Receiver - LQFP-32
Melexis TH71102.2ENE TH71102 Series 260 kbps 8.2 mA SMT 315/433 MHz FSK/ASK Receiver - LQFP-32
Micrel Semiconductor MICRF001YM MRF001 Series 300 to 440 MHz RF 14 Pin SOIC OOK Receiver/Data Demodulator
Micrel Semiconductor MICRF219AYQS MICRF219 300-450 MHz ASK Receiver with RSSI Auto-Poll Bit-Check Squelch QSOP-16
Micrel Semiconductor MICRF010YM MICRF010 Series Low-Power ASK/OOK UHF 300-440 MHz 8 Pin SOIC Receiver
Micrel Semiconductor MICRF213AYQS MICRF213 Series 3.3V QwikRadio® 315 MHz OOK/ASK 16 Pin QSOP Receiver
Micrel Semiconductor MICRF219AAYQS 300MHz to 450MHz ASK/OOK Receiver with Auto-Poll RSSI, and Squelch
Micrel Semiconductor MICRF001YN MRF001 Series 300 to 440 MHz RF 14 Pin DIP OOK Receiver/Data Demodulator
Micrel Semiconductor MICRF007YM MICRF007 Series 5.5 V 300-440 MHz Surface Mount Low Power UHF Receiver - SOIC-8
Micrel Semiconductorr MICRF218AYQS MICRF218 Series 3.3 V 300 to 450 MHz Surface Mount QwikRadio Receiver - QSOP-16
Micrel Semiconductor MICRF002YM MRF002 Series 300-440 MHz RF 14 Pin SOIC Receiver With Shutdown
NXP TEF6606T/V5,518 TEF6606 Family 8.5 V Single Supply AM / FM Low-IF Analog Car Radio Tuner SOIC-32
NXP CLRC66301HN,551 CLRC632 Series Multiple Protocol Contactless Reader IC - HVQFN33
NXP CLRC66301HN,151 CLRC632 Series Multiple Protocol Contactless Reader IC - HVQFN33
NXP SL3S1203FTB0,115 SL3S1203 Series UCODE G2iL Series Transponder IC - XSON6
ON Semiconductor A5191HRTPG-XTD A5191HRT Series 1200 bps 3.3 A Surface Mount Single Chip HART Modem - PLCC-28
RF Monolithics RX5500 RX5500 Series 433.72 - 434.12 MHz 19.2 kb/s Hybrid Receiver - SM-20L
ROHM Semiconductor BU8872FS-E2 Telephone 5 V 1 to 4.4 mA Surface Mount DTMF Receiver - SSOP-16A
Semtech SX1210I084TRT Ultra-Low Power Insingle-chip receiver opp 863-870, 902-928 MHz and 950-960 MHz

Stay in touch with the latest news...