text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L185DR

2920L Series 2920 33 V 1.85 A Surface Mount POLY-FUSE® Resettable PTC

Product Specification Section
Littelfuse 2920L185DR - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Littelfuse is a global company providing the broadest selection of circuit protection solutions in the world     today.

Littelfuse products are vital components in virtually every application powered by electrical energy

Resetable fuses from Littelfuse come in radial and surface mount packages

Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical

 

The 2920L185DR is a surface mount resettable fuse with a hold current of 1.85 amps. The 2920185LDR is rated at 33 volts and has a trip current of 8 amps.
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.50
USD
Quantity
Unit Price
1,500
$0.255
3,000
$0.25
6,000+
$0.245