Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AD3512HB-G50
Download the CAD models for this product. Learn more about SnapMagic.
480 per Box
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
AD Series are DC fans that are offered in ranges from 15 x 15 x 6 to 172 x 150 x 50 mm an are offered as a ball bearing, sleeve bearing and hypro bearing fan. The standard air flow is between 9 and 32 CFM. It’s offered in 5,12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.