text.skipToContent text.skipToNavigation

Manufacturer Part #

1469028-1

40 Position Receptacle Solder Right Angle Mount Z-Pack Hard Metric Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1469028-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 40
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The 1469028-1 is a 40 position receptacle solder right angle through hole hard metric connectors. The Z-PACK HM-Zd Connector System is a high speed, differential connector system, which is compatible with the Z-PACK 2mm HM Connector Line. Z-PACK HM-Zd Connector provides Z-PACK 2mm HM Connector users with a migration path for serial switching applications from 3.125 Gb/s to 10+ Gb/s.

The Z-PACK HM-Zd Connector System features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd Connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50 [.059 x .098] row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Shield Material = Phosphor bronze
  • Module Length (mm [in]) = 24.90 [0.980]
  • Contact Type = Socket
  • Contact Termination Type = Through Hole
  • Housing Material = Polyester GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,376.00
USD
Quantity
Unit Price
400+
$15.94
Product Variant Information section