text.skipToContent text.skipToNavigation

Manufacturer Part #

SEH-001T-P0.6

EH Series 22-30 AWG Tin Finish Crimp Socket Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST SEH-001T-P0.6 - Technical Attributes
Attributes Table
Wire Gauge: AWG 26-22
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3A
Gender: Female
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Shielding: No
Mounting Method: Wire Mount
Features & Applications

EH Connector Contacts from JST are low insertion force type contacts. These contacts designed for easier insertion and withdrawal. The application wire AWG, varies by contact. This contact is to be used with the EH series Housing and EH series Shrouder.

SEH-001T-P0.6 is a EH contact that is Phosphor bronze, tin-plated. The SEH-001T-P0.6 is designed to be used with an application wire of AWG 30 to 22. These contacts are designed to be used with the EH series Connectors.

Pricing Section
Global Stock:
63,000
USA:
63,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$135.00
USD
Quantity
Unit Price
9,000
$0.015
18,000
$0.0148
36,000
$0.0145
135,000+
$0.014
Product Variant Information section