text.skipToContent text.skipToNavigation

Manufacturer Part #

MSB-G

MSB Series 2.54 mm Mini Shunt

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2023
Product Specification Section
Adam Tech MSB-G - Technical Attributes
Attributes Table
Type: Shunt
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1A
Gender: Female
Mounting Method: PC Mount
Features & Applications

The MSB-G is a part of MSB series 2.54 mm shunt. It has an operating temperature ranging from -55°C to +105°C.

MS Series Mini Shunts are available in .050", 2.0mm,.100" and .200" centerlines. They quickly and easily jump individualor strip pin headers to perform manual programming on PCB’s. Thisseries offers a broad range of sizes, shapes and colors. Shunts aredesigned with detents at top for easy fingertip installation andremoval. Options include integrated pull tabs and gang types whichare molded in one piece. This series is extremely low cost and is ahighly economical, cost effective solution to replacing PCB switches

Features:

  • Electrically connects two pin header posts
  • Wide variety of bodies and styles to choose from
  • Superior insulator design provides easy Fingertip extraction
  • Pull Tab and Ganged options available
  • Choice of Gold or Tin-plated contact area
  • Side and end stackable

View the complete MSB series of circular

Pricing Section
Global Stock:
8,363
USA:
8,363
58,479
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.20
USD
Quantity
Unit Price
750
$0.0256
2,000
$0.0251
5,000
$0.0246
12,500
$0.024
30,000+
$0.0229