text.skipToContent text.skipToNavigation

Manufacturer Part #

1287

Brass Tin Nickel Plate PC Quick-Fit Male Terminal .

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2535
Product Specification Section
Keystone 1287 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.552in
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Highlighting the Keystone line is a group of PCB Quick-Fit terminals. They are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The Keystone 1287 is made of brass, tin plate with a tab width of .250 inches and a height of .552 inches. The mounting hole diameter is .052 inches.
Pricing Section
Global Stock:
1,165,031
USA:
1,165,031
608,406
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$20.04
USD
Quantity
Unit Price
300
$0.0668
750
$0.0652
1,500
$0.0639
3,000
$0.0627
7,500+
$0.06