text.skipToContent text.skipToNavigation

Manufacturer Part #

1287-ST

Brass Tin Plate Vertical .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Keystone 1287-ST - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.552in
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

"Sturdi-Mount" PCB Quick-Fit Male Terminals are manufactured from brass with tin finish, the terminals feature Keystone's unique "Sturdi-Mount" bases which dramatically increases terminal strength and stability. Terminals remain perpendicular to the PCB and stay parallel to adjacent terminals. The enhanced mounting minimizes the likelihood of terminal and / or solder joint fracture due to rough handling or forces applied during terminal mating.

The Keystone 1287-ST is made of brass, tin plate with a tab width of .250 inches and a height of .552 inches. The mounting hole diameter is .052 inches.
Pricing Section
Global Stock:
1,043,468
USA:
1,043,468
1,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$18.48
USD
Quantity
Unit Price
250
$0.0739
500
$0.0725
1,250
$0.0707
3,000
$0.069
7,500+
$0.066
Product Variant Information section