text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-6S-CE05

DEUTSCH DT Series Contact Size 16 6 Way Black Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity DT06-6S-CE05 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 6
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,657
USA:
1,657
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.30
USD
Quantity
Unit Price
15
$1.62
40
$1.60
125
$1.58
250
$1.57
750+
$1.53
Product Variant Information section