TOP SELLER
Manufacturer Part #
ULN2803A
ULN Series 50V 500 mA Integral Suppression Diode Eight Darlington Array - DIP-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Package Style:DIP-18 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
STMicroelectronics ULN2803A - Product Specification
STMicroelectronics ULN2803A - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 0.5A |
| Power Dissipation-Tot: | 2.25W |
| Collector - Emitter Saturation Voltage: | 1.3V |
| DC Current Gain-Min: | 1000 |
| Collector - Current Cutoff: | 50µA |
| Operating Temp Range: | -20°C to +85°C |
| Input Capacitance: | 15pF |
| Package Style: | DIP-18 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40
$0.81
100
$0.795
500
$0.77
1,000
$0.76
3,000+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
DIP-18
Mounting Method:
Through Hole