Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Precision chip resistors handle high power loads up to 1W.
Susumu has introduced the HRG series of high-power chip resistors which offer precise and stable resistance over a wide temperature range and numerous temperature cycles.
The HRG series features conventional short side wrap-around terminals, in contrast to Susumu’s PRG series resistors, which have long side terminals. The proprietary thin-film resistor construction and enlarged bottom terminals mean that the HRG resistors are able to handle high power loads of up to 1W in a standard EIA 3216 case size, or 1206 in inches.
The Susumu HRG series chip resistors are notable for its precise electrical characteristics and high reliability. The HRG resistors are available with absolute resistor tolerances of 0.1% or 0.5%. The temperature coefficient of resistance may be specified as either ±25ppm/°C or ±50ppm/°C.
See All Fixed Resistors From Susumu
HRG series: precise and stable resistance over a wide temperature range
Related Material