| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Resistance | Rated Power | Tolerance (%) | Temp Coefficient | Technology | Working Voltage-Nom | Operating Temp Range | Case Size | Dimension | Height - Max | No. of Terminations | Overload Voltage - Max | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 10,000 $0.0115 20,000 $0.0113 40,000 $0.0112 50,000 $0.0111 150,000 $0.0108 | 780,000 Ready to Ship! | 20 Weeks | 2452 | Reel | 1000Ω | 0.063W | ±0.5% | ±25ppm/°C | Thin Film | 25V | -55°C to +125°C | 0402 (1005 Metric) | 0.4mm | 2 | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0122 15,000 $0.0119 25,000 $0.0118 75,000 $0.0115 125,000 $0.0113 | 180,000 Ready to Ship! | 20 Weeks | 2428 | Reel | 10kΩ | 0.063W | ±0.5% | ±25ppm/°C | Thin Film | 75V | -55°C to +125°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0797 10,000 $0.0784 15,000 $0.0776 20,000 $0.0771 25,000 $0.0754 | 115,000 Ready to Ship! | 20 Weeks | 2247 | Reel | |||||||||||||||
| Qty Unit Price 10,000 $0.0113 30,000 $0.011 40,000 $0.0109 100,000 $0.0107 150,000 $0.0105 | 100,000 Ready to Ship! | 20 Weeks | 2401 | Reel | 5.1kΩ | 0.063W | ±0.5% | ±25ppm/°C | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 1,000 $0.16 2,000 $0.158 3,000 $0.157 5,000 $0.155 10,000 $0.152 | 79,000 Ready to Ship! | 20 Weeks | 2505 | Reel | 5mΩ | 3W | ±1% | ±50ppm/°C | Metal Foil | -55°C to +155°C | 2512 (6432 Metric) | 2 | Surface Mount | ||||||
| Qty Unit Price 5,000 $0.0529 10,000 $0.052 15,000 $0.0515 20,000 $0.0512 25,000 $0.05 | 70,000 Ready to Ship! | 20 Weeks | 2433 | Reel | 1kΩ | 0.063W | ±0.1% | ±25ppm/°C | Thin Film | -55°C to +155°C | 0402 (1005 Metric) | L 1mm x W 0.5mm | 0.4mm | 2 | 1 | Surface Mount | |||
| Qty Unit Price 10,000 $0.0115 20,000 $0.0113 40,000 $0.0112 50,000 $0.0111 150,000 $0.0108 | 70,000 Ready to Ship! | 20 Weeks | 2452 | Reel | 15Ω | 0.063W | ±0.5% | ±100ppm/°C | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.0148 15,000 $0.0145 25,000 $0.0143 50,000 $0.0141 100,000 $0.0137 | 65,000 Ready to Ship! | 20 Weeks | 2217 | Reel | 4.75kΩ | 0.1W | ±0.5% | ±25ppm/°C | Thin Film | 100V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | ||||
| Qty Unit Price 10,000 $0.0113 30,000 $0.011 40,000 $0.0109 100,000 $0.0107 150,000 $0.0105 | 60,000 Ready to Ship! | 20 Weeks | 2213 | Reel | |||||||||||||||
| Qty Unit Price 10,000 $0.0115 20,000 $0.0113 40,000 $0.0112 50,000 $0.0111 150,000 $0.0108 | 60,000 Ready to Ship! | 20 Weeks | 2512 | Reel | 27Ω | 0.063W | ±0.5% | ±100ppm/°C | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 10,000 $0.0115 20,000 $0.0113 40,000 $0.0112 50,000 $0.0111 150,000 $0.0108 | 50,000 Ready to Ship! | 20 Weeks | 2527 | Reel | 18Ω | 63mW | ±0.5% | ±100ppm/°C | 0402 (1005 Metric) | ||||||||||
Susumu RG Series 0603 1.91 kΩ 0.1 W ±0.1% ±25 ppm/°C Metal Thin Film Chip Resistor | Qty Unit Price 5,000 $0.0466 10,000 $0.0458 15,000 $0.0454 20,000 $0.045 25,000 $0.044 | 35,000 Ready to Ship! | 20 Weeks | 2215 | Reel | 1.91kΩ | 0.1W | ±0.1% | ±25ppm/°C | 0603 (1608 Metric) | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.0152 15,000 $0.0148 25,000 $0.0146 50,000 $0.0144 100,000 $0.0141 | 30,000 Ready to Ship! | 20 Weeks | 2246 | Reel | 270kΩ | 0.1W | ±0.5% | ±25ppm/°C | 0805 (2012 Metric) | Surface Mount | |||||||||
Susumu RG Series 0603 2 kOhm 0.1 W ± 0.1 % ± 25 ppm/°C Metal Thin Film Chip Resistor | Qty Unit Price 5,000 $0.0466 10,000 $0.0458 15,000 $0.0454 20,000 $0.045 25,000 $0.044 | 25,000 Ready to Ship! | 20 Weeks | 2547 | Reel | 2kΩ | 0.1W | ±0.1% | ±25ppm/°C | Thin Film | 100V | -55°C to +155°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | |||
| Qty Unit Price 5,000 $0.036 10,000 $0.0354 15,000 $0.035 20,000 $0.0348 25,000 $0.034 | 25,000 Ready to Ship! | 16 Weeks | 2535 | Reel | 0.5Ω | 0.25W | ±1% | 0ppm/°C to 200ppm/°C | Thin Film | 0.353V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0119 15,000 $0.0116 25,000 $0.0115 75,000 $0.0112 125,000 $0.011 | 25,000 Ready to Ship! | 20 Weeks | 2431 | Reel | 1kΩ | 0.063W | ±0.5% | ±25ppm/°C | Thin Film | -55°C to +125°C | 0603 (1608 Metric) | L 1.6mm x W 0.8mm | 0.5mm | 2 | 1 | Surface Mount | |||
Susumu RR Series 0805 0.1 W 10 kOhm ±0.5 % ±25 ppm/°C Precision Thin Film Chip Resistor | Qty Unit Price 5,000 $0.0152 15,000 $0.0148 25,000 $0.0146 50,000 $0.0144 100,000 $0.0141 | 25,000 Ready to Ship! | 20 Weeks | 2422 | Reel | 10kΩ | 0.1W | ±0.5% | ±25ppm/°C | Thin Film | 100V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | |||
| Qty Unit Price 5,000 $0.0152 15,000 $0.0148 25,000 $0.0146 50,000 $0.0144 100,000 $0.0141 | 25,000 Ready to Ship! | 20 Weeks | 2211 | Reel | 560kΩ | 0.1W | ±0.5% | ±25ppm/°C | 0805 (2012 Metric) | Surface Mount | |||||||||
| Qty Unit Price 5,000 $0.0466 10,000 $0.0458 15,000 $0.0454 20,000 $0.045 25,000 $0.044 | 20,000 Ready to Ship! | 20 Weeks | 2429 | Reel | 100kΩ | 0.1W | ±0.1% | ±25ppm/°C | Thin Film | 100V | -55°C to +155°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | ||||
Susumu RG Series 1206 47 kOhm 0.25 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor | Qty Unit Price 5,000 $0.0989 10,000 $0.0971 15,000 $0.0953 | 20,000 Ready to Ship! | 20 Weeks | 2252 | Reel | 47kΩ | 0.25W | ±0.1% | ±25ppm/°C | Thin Film | 200V | -55°C to +155°C | 1206 (3216 Metric) | 0.5mm | 2 | Surface Mount | |||
| Qty Unit Price 5,000 $0.0367 10,000 $0.0361 15,000 $0.0357 20,000 $0.0355 25,000 $0.0347 | 20,000 Ready to Ship! | 20 Weeks | 2510 | Reel | 0.033Ω | 0.25W | ±2% | 0ppm/°C to 350ppm/°C | Thin Film | 0.09V | -55°C to +125°C | 0805 (2012 Metric) | 0.5mm | 2 | Surface Mount | ||||
| Qty Unit Price 10,000 $0.0115 20,000 $0.0113 40,000 $0.0112 50,000 $0.0111 150,000 $0.0108 | 20,000 Ready to Ship! | 20 Weeks | 2315 | Reel | 180Ω | 0.063W | ±0.5% | ±25ppm/°C | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 10,000 $0.0115 20,000 $0.0113 40,000 $0.0112 50,000 $0.0111 150,000 $0.0108 | 20,000 Ready to Ship! | 20 Weeks | 2331 | Reel | 47Ω | 0.063W | ±0.5% | ±100ppm/°C | 0402 (1005 Metric) | Surface Mount | |||||||||
Susumu PRL Series 1206 1 W 0.005Ohm ± 1% 0-350 ppm/°C Current Sense Thin Film Resistor | Qty Unit Price 1,000 $0.195 2,000 $0.193 3,000 $0.191 4,000 $0.19 5,000 $0.187 | 16,000 Ready to Ship! | 20 Weeks | 2537 | Reel | 0.005Ω | 1W | ±1% | 0ppm/°C to 350ppm/°C | Thin Film | -55°C to +125°C | 1206 (3216 Metric) | 2 | 1 | Surface Mount | ||||
Susumu KRL Series 0805 0.5 W 0.01 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor | Qty Unit Price 5,000 $0.0593 10,000 $0.0583 15,000 $0.0577 20,000 $0.0573 25,000 $0.056 | 15,000 Ready to Ship! | 20 Weeks | 2524 | Reel | 0.01Ω | 0.5W | ±1% | ±50ppm/°C | 0805 (2012 Metric) | Surface Mount |
Added to Your Shopping Cart