text.skipToContent text.skipToNavigation

Manufacturer Part #

PV1F640NN

PV1 Series 2 A SPST-NO Off-Mom Round Button Anti-Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV1F640NN - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Actuator Style: Round
Termination Style: Screw
Features & Applications

The PV1F640NN is a Off-On Switch Oparation And 40 VDC Anti-Vandal Pushbutton Switch.

Features:

  • Vandal and Water Resistant
  • Long Life Expectancy
  • Custom Laser Engraved Markings

Specifications:

  • Rating: 2 A 48 VDC
  • Temperature: -20°c to 70°c
  • Electrical Life: 200,000 cycles
  • Contact Resistance: 50 m? max. at 1A 12 VDC
  • Insulation Resistance: 1,000 m? min
  • Dielectric Strength: 2,000 VAC for 1 minute
  • Intrusion Protection: IP 65
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.60
USD
Quantity
Unit Price
40
$4.69
80
$4.64
120
$4.61
160
$4.59
200+
$4.52
Product Variant Information section