text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F13K22-E/SO

PIC18F Series 8 kB Flash 256 B RAM 48 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F13K22-E/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 48MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,584
Factory Lead Time:
18 Weeks
Minimum Order:
380
Multiple Of:
38
Total
$832.20
USD
Quantity
Unit Price
10
$2.33
25
$2.30
50
$2.27
125
$2.24
250+
$2.19
Product Variant Information section