text.skipToContent text.skipToNavigation

Manufacturer Part #

M4344

Black RTCG M25 Straight-Thru Metric Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M4344 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  17.9mm x L  48mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$710.00
USD
Quantity
Unit Price
500+
$1.42
Product Variant Information section