text.skipToContent text.skipToNavigation

Manufacturer Part #

STD11N50M2

STD11N50M2 Series 550 V 0.53 Ohm 8 A N-Channel MDmesh™ M2 Power Mosfet-DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD11N50M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 530mΩ
Rated Power Dissipation: 85|W
Qg Gate Charge: 12nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Unit Price
2,500
$1.04
5,000
$1.03
7,500+
$1.02
Product Variant Information section