text.skipToContent text.skipToNavigation

Manufacturer Part #

D6C10F1LFS

D6 Series SPST Square Gray Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K D6C10F1LFS - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Circuitry: SPST
Actuation Force: 1.8N
Termination Style: Straight Thru Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,450.00
USD
Quantity
Unit Price
250
$0.92
500
$0.905
750+
$0.89
Product Variant Information section