text.skipToContent text.skipToNavigation

Manufacturer Part #

858-005-103RSS4

M12 5 P M S/C CBL MOUNT Shield Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
NorComp 858-005-103RSS4 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 5
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 60V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$559.50
USD
Quantity
Unit Price
75
$7.46
150
$7.41
225
$7.39
300+
$7.36
Product Variant Information section