Manufacturer Part #
4-640440-5
MTA-100 15 Position Closed End Wire-to-Board IDC Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 4-640440-5 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Product Description:MTA100 and MTA156 Connector assembly (Receptacles)Description of ChangesThe listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceReason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):01-FEB-2023
Part Status:
TE Connectivity 4-640440-5 - Technical Attributes
| Type: | Wire to Board |
| Style/Orientation: | Receptacle |
| No of Positions: | 15 |
| Pitch: | 2.54 mm |
| Termination: | IDC |
Features & Applications
The 4-640440-5 is a part of MTA-100 Series with Closed End Connector Design and IDC Termination. It has an Operating Temperature of -55°C to +105°C.
Product Features:- Connector Type = Connector Assembly
- Connector Design = Closed End
- Wire Size (mm² [AWG]) = 0.3-0.4² [22]
- Mating Connector Lock = With
- Shrouded = No
- Mounting Ears = Without
- Panel Mount Retention = Without
- Voltage Rating (VAC) = 250
- Cable Exit Angle = 90°
- Contact Type = Socket
- Contact Base Material = Copper Alloy
- Connector Style = Receptacle
- Housing Color = Red
- Mating Alignment = Without
- UL Flammability Rating = UL 94V-2
Available Packaging
Package Qty:
1000 per Bag