text.skipToContent text.skipToNavigation

Manufacturer Part #

87175-6

AMPMODU 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87175-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 87175-6 is a AMPMODU 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing. It has an operating temperature range of -65°C to +105°C.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = Without
  • Connector Series = Locking Clip
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Number of Positions = 2
  • Number of Rows = 1
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment = Without
  • Housing Color = Black

View the available 87175 series of Socket Housings

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,200.00
USD
Quantity
Unit Price
20,000+
$0.46
Product Variant Information section