text.skipToContent text.skipToNavigation

Manufacturer Part #

LM258AST

LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - MiniSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
STMicroelectronics LM258AST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 50nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 0.7mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +105°C
Low Noise: 55nV/√Hz
Output Current: 60mA
Mounting Method: Surface Mount
Features & Applications
The LM258AST circuits consist of two independent, highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per operator essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC ±1.5 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,152.00
USD
Quantity
Unit Price
4,000
$0.145
8,000
$0.144
12,000
$0.143
16,000
$0.142
20,000+
$0.14
Product Variant Information section