text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5201-5.0YS

MIC5201 Series 5 V Fixed Output 200 mA SMT Low-Dropout Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5201-5.0YS - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 26V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 400mV
Output Current-Max: 200mA
Rated Power: 0.625W
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 0.01µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation (%): 0.3%
Current - Limit: 500mA
Line Regulation (%): 0.4%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The MIC5201-5.0YS is a part of MIC5201 series is an efficient linear voltage regulator with very low dropout voltage (typically 17 mV at light loads and 200 mV at 100 mA), and very low ground current (1 mA at 100 mA output), offering better than 1% initial accuracy with a logic compatible on-off switching input

Features:

  • High output voltage accuracy
  • Variety of output voltages
  • Guaranteed 200 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • Load-dump protection (fixed voltage versions)
  • Zero off-mode current
  • Logic-controlled electronic enable
  • Available in SO-8 and SOT-223 packages

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery powered equipment
  • PCMCIA VCC and VPP regulation/switching
  • Bar code scanners
  • SMPS post-regulator/ dc-to-dc modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
546
Multiple Of:
78
Total
$655.20
USD
Quantity
Unit Price
78
$1.22
234
$1.21
390
$1.20
1,560
$1.18
2,340+
$1.17
Product Variant Information section