text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8720A-CP

LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Microchip LAN8720A-CP - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.08V to 1.32V
Supply Current: 45mA
Duplex: Half/Full Duplex
Power Dissipation: 148mW
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: RMII
No. of Transceivers: 1
No of Terminals: 24
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,442
USA:
4,442
32,962
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.38
USD
Quantity
Unit Price
25
$0.895
50
$0.88
125
$0.86
250
$0.845
500+
$0.81
Product Variant Information section