text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGT300A60TG

APTGT300x Series 600 V 430 A Trench + Field Stop IGBT Power Module - SP4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGT300A60TG - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 430A
Power Dissipation-Tot: 935W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 450A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 115ns
Turn-off Delay Time: 225ns
Qg Gate Charge: 3200nC
Reverse Recovery Time-Max: 130ns
Leakage Current: 150µA
Input Capacitance: 18.4nF
Thermal Resistance: 0.16°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$142.97
USD
Quantity
Unit Price
1
$142.97
4
$140.88
10
$139.52
25
$138.17
40+
$136.16
Product Variant Information section