text.skipToContent text.skipToNavigation

Manufacturer Part #

00701100

Verdin iMX8M Plus Series 32 GB eMMC NAND Flash 8 GB RAM 1.6 GHz System on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Toradex 00701100 - Technical Attributes
Attributes Table
Frequency Range: 1.6GHz to 800MHz
Supply Voltage: 3.135V to 5.5V
InterfaceType / Connectivity: CAN/GPIO/I2C/LVDS
Maximum RAM Capacity: 8GB
Memory Type: DDR4
Processor Type: Arm®Cortex® -A53
Package Style:  Module
Pricing Section
Global Stock:
2
USA:
2
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$448.00
USD
Quantity
Unit Price
1+
$448.00
Product Variant Information section