text.skipToContent text.skipToNavigation

Manufacturer Part #

23K640T-I/SN

23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Microchip 23K640T-I/SN - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 23K640T-I/SN is a 64 Kbit SRAM organized as 8M x 8 bit memory and is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. Available in surface mount TSSOP-8 package.

Features:

  • Max. Clock 20 MHz
  • Low-Power CMOS Technology:
    • Read Current: 3 mA at 1 MHz
    • Standby Current: 4 µA Max. at +85°C
  • 8192 x 8-bit Organization
  • 32-Byte Page
  • HOLD pin
  • Flexible Operating modes:
    • Byte read and write
    • Page mode (32 Byte Page)
    • Sequential mode
  • Sequential Read/Write
  • High Reliability
  • Temperature Ranges Supported:
    • Industrial (I):-40 to 85°C
    • Automotive (E): -40 to 125°C
  • Pb-Free and RoHS Compliant, Halogen Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,557.50
USD
Quantity
Unit Price
3,300+
$0.775
Product Variant Information section