text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U073RBT6

MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, 48 MHz CPU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
STMicroelectronics STM32U073RBT6 - Technical Attributes
Attributes Table
Family Name: STM32U0
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 40kB
Speed: 56MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/CapSense/DMA/LCD/LVD/POR/PWM/Temp Sensor/TRNG/Watchdog
Number Of Timers: 11
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-ch x 12-bit
On-Chip DAC: 1-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,920
USA:
1,920
1,920
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
15
$1.64
30
$1.62
75
$1.60
150
$1.58
300+
$1.55
Product Variant Information section