AAVID THERMALLOY  

8 Pin Dip Package 30.00 C/W Thermal Resistance Slide On Heat Sink

Mfr Part#: 580100B00000G
Packaging:  BAG
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.5350 USD (each)
25 - 999 $0.5350
1000+ $0.4850 (Save 9%)

Availability

Qty in Stock : 8,219
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Thermal Resistance: 30 °C/W
  • Material: Black Anodized
  • Dimension: 14.27 x 15.24 x 11.43 mm

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 580100B00000G is an 8 pin DIP package heat sink.   This is slide on heat sink with staggered fins.  The 580100B00000G is painted black.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (1)

Product Reviews
1 reviews

Write a Review

DIP-8 Slide-On Heatsink

I have used this product in several applications to help cool MOSFET gate driver chips that I keep in sockets. It works great to keep them cool even without an external fan. Highly recommended.

Published October 2, 2009 [Jason]

Stay in touch with the latest news...