text.skipToContent text.skipToNavigation

Manufacturer Part #

MJH11022G

MJH Series 250 V 15 A Complementary Darlington Silicon Power Transistor - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJH11022G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 250V
Collector Current Max: 15A
DC Current Gain-Min: 400
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications
The Darlington Bipolar Power Transistor is designed for use as general purpose amplifiers, low frequency switching and motor control applications. The MJH11017, MJH11019, MJH11021 (PNP); MJH11018, MJH11020, MJH11022 (NPN) are complementary devices.

Features:

  • High DC Current Gain @ 10 Adc
  • hFE = 400 Min (All Types)
  • Collector-Emitter Sustaining Voltage
    • VCEO(sus) = 150 Vdc (Min) MJH11018, 17
    • VCEO(sus) = 200 Vdc (Min) - MJH11020, 19
    • VCEO(sus) = 250 Vdc (Min) - MJH11022, 21
  • Low Collector-Emitter Saturation Voltage
    • VCE(sat) = 1.2 V (Typ) @ IC = 5.0 A
    • VCE(sat) = 1.8 V (Typ) @ IC = 10 A
  • Monolithic Construction
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$663.00
USD
Quantity
Unit Price
1
$2.31
25
$2.26
75
$2.23
150
$2.21
400+
$2.15
Product Variant Information section