Manufacturer Part #
SST404-LF
SST404 Series 50 V 10 mA N-Channel JFET Monolithic Dual - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:570 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic SST404-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic SST404-LF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Gate-Source Voltage-Max [Vgss]: | 50V |
| Drain Current: | 10mA |
| Drain-to-Source Voltage [Vdss]: | 15V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST404-LF is a very low noise monolithic N-Channel JFET pair in a surface mount SO-8 plastic package.
The low noise, low leakage and good frequency response are excellent features for sensitive medical, instrumentation and infrared designs.
Features:
- Very Low Noise: en < 10 nV/ Hz @ 10 Hz
- Low Input Bias IG: < 2 pA
- High Breakdown Voltage BV: > 50 V
Applications:
- Precision Instrumentation
- Input Amplifiers
- Impedance Converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.06
25
$3.02
75
$2.98
150
$2.95
400+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
570 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount