Manufacturer Part #
GBPC610-E4/51
GBPC610 Series 1000V 6 A Glass Passivated Single Phase Bridge Rectifier - GBPC-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:GBPC-6 Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay GBPC610-E4/51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GBPC610-E4/51 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 175A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBPC-6 |
| Mounting Method: | Quick Connect |
Features & Applications
The GBPC610-E4/51 is a Glass Passivated Single-Phase Bridge Rectifier.
Features:
- UL recognition file number E54214
- Ideal for printed circuit boards
- Typical IR less than 0.5 μA
- High surge current capability
- High case dielectric strength 1500 VRMS
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- Home appliances
- Office equipment
- Industrial automation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.925
300
$0.90
500
$0.89
1,000
$0.875
2,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
GBPC-6
Mounting Method:
Quick Connect