text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68332ACEH16

M683xx Series 5.5 V 16 MHz 15 I/O SMT 32-Bit Microcontroller - PQFP-132

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
NXP MC68332ACEH16 - Technical Attributes
Attributes Table
Family Name: M683xx
Core Processor: CPU32
Program Memory Type: ROMLess
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 15
InterfaceType / Connectivity: EBI/EMI/SCI/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PQFP-132
Mounting Method: Surface Mount
Features & Applications

The MC68332ACEH16 is a 32-bit Microcontroller. It comes in a 132 pin PQFP package. The MC68332ACEH16 features 16 MHz of bus frequency, 2K of internal RAM, 15 I/O pins, and is upward object code compatible.

The MC68332 ia s highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB).
 

The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a time processing unit (TPU), a queued serial module (QSM) and a 2 Kbyte static RAM module with TPU emulation capability (TPURAM).

Features:

  • Modular Architecture:
    • Central Processing Unit (CPU32)
    • Upward Object Code Compatible
    • New Instructions for controller Applications
    • 32 Bit Architecture
    • Virtual Memory Implementation
    • Loop Mode of Instruction Execution
    • Table Lookup and Interpolate Instruction
    • Improved Exception Handling for Controller Applications
    • Trace on change of flow
    • Hardware breakpoint signal, Background Debugging Mode (BDM)
    • Fully static operation
  • System Integration Module:
    • Dedicated Micro-Engine Operating Independently of CPU32
    • 16 Independent Programmable Channels and Pins
    • Any Channel can Perform Any Time Function
    • Each Channel has Six or Eight 16 Bit Parameter Registers
    • Each Timer FunctionMay Be Assigned to More Than One Channel
    • Two Timer Counter Registers with Programmable Prescalers
Pricing Section
Global Stock:
720
USA:
720
720
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$6,325.20
USD
Quantity
Unit Price
180+
$35.14
Product Variant Information section