text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C64D-SSHM-B

AT24C64D Series 64 Kb (8 K x 8) I2C-Compatible (2-Wire) Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Microchip AT24C64D-SSHM-B - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
300
$0.265
1,500
$0.255
2,500+
$0.25
Product Variant Information section