Manufacturer Part #
2N4351
2N4351 Series 25 V 100 mA N-Ch MOSFET General Purpose Amplifier/Switch - TO-72
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:TO-72 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic 2N4351 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 300Ω |
| Rated Power Dissipation: | 375|mW |
| Qg Gate Charge: | 1C |
| Gate-Source Voltage-Max [Vgss]: | 1V |
| Drain Current: | 1A |
| Turn-on Delay Time: | 1µs |
| Turn-off Delay Time: | 1µs |
| Operating Temp Range: | -55°C to +150°C |
| Height - Max: | 1mm |
| Length: | 1cm |
| Package Style: | TO-72 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$7.19
15
$7.11
30
$7.07
100
$7.00
200+
$6.92
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
TO-72
Mounting Method:
Through Hole