text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0412HB-R00

AFB Series 7000 RPM 40 x 40 x 15 mm 9.46 CFM 12 VDC 2 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0412HB-R00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 9.46CFM
Noise: 28.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  15mm
Features & Applications
The AFB0412HB-R00  is a high speed, ball bearing fan that measures 40 x 40 x 15 mm. It has a 9.46 CFM and 2 wire leads operates at 12 volts.

Features:

  • Air Flow 9.46 CFM
  • Operating voltage of 7.0 to 13.8 VDC
  • 28.5 dB(A) Acoustic Noise
  • Weighs 25 g
  • Ball bearing System
  • Speed: 7000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
448
Multiple Of:
448
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,314.24
USD
Quantity
Unit Price
3
$10.00
5
$9.95
20
$9.81
30
$9.77
75+
$9.63
Product Variant Information section