Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Finding the right RF inductor is made easier than ever before at Future Electronics. We not only categorize them based on nominal inductance, self resonance frequency, maximum rated current, maximum dc resistance and tolerance, but help you refine search with our simple parametric filter. Our RF coil inductors are from top brands. Don’t need a full reel, no worries! You can order RF choke inductors in tube, tray or custom quantities here and save more!
As a way of reducing proximity effect and parasitic capacitance, RF coils are created to not have several turns that are lying close and parallel to each other. RF coils have windings that are usually wound on a single layer, with turns spaced apart. In order to diminish resistance because of skin effect, the windings in an RF inductor may be made of metal with a larger silver-plated surface area.
There are several different kinds of RF inductors. At Future Electronics we stock many of the most common types categorized by Nominal Inductance, Self Resonance Frequency, Maximum Rated Current, Maximum DC Resistance, Tolerance and Packaging Type. The parametric filters on our website can help refine your search results depending on the required specifications.
The most common sizes for Nominal Inductance are 1 µH and 10 µH. We also carry RF inductors with Nominal Inductance up to 2700 H. Self Resonance Frequency can be between 950000 Hz and 20 GHz.
Future Electronics has a complete selection of RF inductors from several manufacturers that can be used as RF coils or a coil inductor, among other uses. Simply choose from the RF inductor technical attributes below and your search results will quickly be narrowed in order to match your specific RF inductor application needs.
If you have a preferred brand, we deal with AVX, Delevan, Epcos and Vishay as manufacturers. You can easily refine your RF inductor product search results by clicking your preferred RF inductor brand below from our list of manufacturers.
When you are looking for the right RF inductors, you can filter the results by various attributes with the FutureElectronics.com parametric search: by Tolerance (± 20 %, ± 10 %, ± 5 %,… ), Maximum DC Resistance (40 mΩ, 350 mΩ, 400 mΩ , 600 mΩ, …) and Nominal Inductance (from 0.75 nH to 2700 H) to name a few. You will be able to find the right coil inductor or RF coils.
If the quantity of RF inductors required is less than a full reel, we offer to customers many of our products in tube, tray or individual quantities that will help you avoid unneeded surplus.
In addition, Future Electronics offers its clients a unique bonded inventory program designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch so you can find out more on how you can avoid possible shortages.