Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
A logic translator also known as level shifter is a semiconductor chip that act as an interface in an application and translates a logic signal from one type to another. Future Electronics features a wide range of logic translators from well-known manufacturers. Whether you want low voltage translators, high voltage translators or bidirectional level translators, find them all here. Our product range are categorized by number of channels, input type, output type, data rate, supply voltage and more for easy selection.
The Cyclops System is an easy evaluation platform for image proce...
A logic translator is a semiconductor chip which translates a logic signal from one type to another. An example would be Emitter-Coupled Logic (ECL) to Transistor-Transistor Logic (TTL). The methods of translation vary according to the number of lines that need to be translated, the speed of the digital signals and the range of voltages encountered.
There are several different kinds of logic translators. At Future Electronics we stock many of the most common types categorized by number of channels, input type, output type, data rate, maximum operating frequency, packaging type and supply voltage. The parametric filters on our website can help refine your search results depending on the required specifications.
The most common sizes for the number of channels are 1, 2 and 4 channels. We also carry logic translators with up to 22 channels. Maximum operating frequency can be up to 8 GHz, with the most common sizes being 100 MHz, 275 MHz and 1 GHz.
Future Electronics has a complete selection of logic translators from several manufacturers that can be used as a bidirectional level translator, spi level translator, voltage level translator or high voltage level translator for an IC or any type of circuit. Simply choose from the logic translator technical attributes below and your search results will quickly be narrowed in order to match your specific logic translator application needs.
If you have a preferred brand, we deal with several manufacturers. You can easily refine your logic translator product search results by clicking your preferred logic translator brand below from our list of manufacturers.
Applications for logic translators include:
When you are looking for the right logic translators, you can filter the results by various attributes with the FutureElectronics.com parametric search: by Number of Channels (1, 2, 3, 4, …), Data Rate (up to 12 Gbps) and Maximum Operating Frequency (from 1 MHz to 8 GHz) to name a few. You will be able to find the right spi level translator, bidirectional level translator, high voltage level translator or voltage level translator for an IC or any type of electronic circuit.
If the quantity of logic translators required is less than a full reel, we offer to customers many of our logic translator products in tube, tray or individual quantities that will help you avoid unneeded surplus. In addition, Future Electronics offers its clients a unique bonded inventory program designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.