Development Tools
Interconnect / Connectors
Interconnect PCB Connectors Connector
Production Products

What is an Infrared Emitter?

An infrared emitter, or IR emitter, is a source of light energy in the infrared spectrum. It is a light emitting diode (LED) that is used in order to transmit infrared signals from a remote control. In general, the more they are in quantity and the better the emitters are, the stronger and wider the resulting signal is. A remote with strong emitters can often be used without directly pointing at the desired device. Infrared emitters are also partly responsible for limits on the range of frequencies that can be controlled. An IR emitter generates infrared light that transmits information and commands from one device to another. Typically one device receives the signal then passes the infrared (IR) signal through the emitter to another device.

Types of Infrared Emitters

There are several different kinds of infrared emitters. At Future Electronics we stock many of the most common types categorized by wavelength, angle of half intensity, intensity, forward voltage, packaging type and forward (drive) current. The parametric filters on our website can help refine your search results depending on the required specifications.

The most common sizes for wavelength are 875 nm, 880 nm, 890 nm, 940 nm and 950 nm. We also carry infrared emitters with wavelength up to 940 m. Forward voltage can range from 800 mV to 5 kV, with the most common sizes being 1.2 V, 1.5 V and 1.7 V.

InfraredEmitters (IR Emitters) from Future Electronics

Future Electronics has a complete selection of programmable infrared (ir) emitters from several manufacturers that can be used for an infrared emitter circuit, infrared emitting diodes, infrared emitter and detector, ceramic infrared emitter or infrared light emitting diode (led) emitter. Simply choose from the infrared emitter technical attributes below and your search results will quickly be narrowed in order to match your specific infrared (IR) emitter application needs.

If you have a preferred brand, we deal with several manufacturers such as Everlight, Fairchild, Lite-On, Optek or Vishay, among other manufacturers. You can easily refine your infrared emitter product search results by clicking your preferred infrared emitter brand below from our list of manufacturers.

Applications for Infrared Emitters:

Infrared emitters can be found in several industries. Many coating processes require heat, and infrared heat can be adjusted to the kind of coating. Infrared heat is used in hundreds of processes in the automotive industry. For example, infrared heat makes sure decorative carpeting fits precisely. Also, many glass processing activities require heat and an infrared emitter can be adjusted to the specific process. In the printing process, drying of printing ink is much more efficient if an IR emitter is adjusted to the ink. Another application for IR emitters is when they are used with quartz reflectors to make solar cells. Besides all of these applications, IR emitters can be found in the plastics, food, wood and textile industries, among others.

Choosing the Right Infrared Emitter:

When you are looking for the right infrared emitters, you can filter the results by various attributes with the parametric search: by Wavelength (830 nm, 890 nm, 940 nm, …), Forward Voltage (800 mV to 5 kV) and Drive Current (from 50 uA to 1A) to name a few. You will be able to find the right infrared emitters for infrared emitting diodes, an infrared emitter circuit, ceramic infrared emitter, infrared light emitting diode (led) emitter or infrared emitter and detector.

Infrared Emitters in Production Ready Packaging or R&D Quantities

If the quantity of infrared emitters required is less than a full reel, we offer to customers many of our programmable infrared emitter products in tube, tray or individual quantities that will help you avoid unneeded surplus.

In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.

Featured Infrared Emitter Products

Manufacturer Part Number Description
Everlight IR333/H0/P3-A 5mm Infrared With Stopper LED,T-1 3/4
Everlight IR323 5 mm Infrared 30º 940 nm Peak Wavelength Blue Non-Diffused Through Hole LED
Everlight HIR204/H0 HIR Series Yellow 3 mm 20° 850 nm 1.8 V 100 mA Infrarred LED - T-1
Everlight HIR204/H0 HIR Series Yellow 3 mm 20° 850 nm 1.8 V 100 mA Infrarred LED - T-1
Fairchild QEE113 940 nm 50° Emission Angle Clear Epoxy GaAs Side Looker Infrared Emitting Diode
Fairchild QEC112 QEC112 Series 940 nm 50 mA 24 ° Plastic Infrared Light Emitting Diode - T-1
Fairchild QEC113 940 nm 24° Emission Angle Peach Tinted GaAs Plastic Infrared Emitting Diode
Fairchild QED234 940 nm 40° Emission Angle Clear Untinted GaAs Plastic Infrared Emitting Diode
Fairchild QEE123 880 nm 50° Emission Angle Clear Epoxy Alga's Plastic Infrared Emitting Diode
Lite-On HSDL-4400#011 HSDL-4400 Series 110° Non-Diffused 100 mA Subminiature Flat IR Emitter SMT
Lite-On HSDL-4420#031 875 nm Viewing Angle 24° 0.5 A SMT Subminiature High Performance IR Emitter
Lite-On HSDL-4420$011 HSDL-4400 Series 24° Non-Diffused 100 mA Subminiature Dome IR Emitter SMT
Lite-On HSDL-5400#011 875 nm Photodiode PIN
Optek OP280KT LED IrLED 850nm 2-Pin PLCC
Optek OP132 935 nm Viewing Angle 18° 100 mA TO-46 Dome Hermetic Infrared Emitting Diode
Optek OP265AA 890 nm Viewing Angle 18° 50 mA T-1 Through Hole Plastic Infrared Emitting Diode
Optek OP180 SMD IR LED 940nm
Optek OP298A 890 nm 50° GaAIAs Plastic Infrared Emitting Diode
Optek OP140A 935 nm Viewing Angle 40° 50 mA Side Look GaAs Plastic Infrared Emitting Diode
Vishay TSUS5400 950 nm 100 mA ± 22° Through Hole Infrared Emitting Diode - T-13/4
Vishay TSAL6100 950 nm 100 mA ± 10° T-1 3/4 Through Hole High Power Infrared Emitting Diode
Vishay TSAL4400 940 nm 100 mA ± 25° T-1 Through Hole High Power Infrared Emitting Diode
Vishay TSAL6400 950 nm 100 mA ± 25° T-1 3/4 Through Hole High Power Infrared Emitting Diode
Vishay CQY37N CQY37N Series 950 nm 100 mA ±12° 5 mW/sr Infrared Emitting Diode - T-3/4
Vishay TSHA4400 875 nm 100 mA ±20° Through Hole Infrared Emitting Diode - T-1

Stay in touch with the latest news...