Manufacturer Part #
OKR-T/3-W12-C
OKR Series 15 W Single Output 6 V Non Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:360 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions OKR-T/3-W12-C - Product Specification
Murata Power Solutions OKR-T/3-W12-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 6V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 93% |
| Power Dissipation: | 72W |
| Load Regulation (%): | 1.4% |
| Output Current: | 3A |
| Switching Frequency-Max: | 600kHz |
| Ripple & Noise: | 25mV |
| Dimension: | L 10.4mm x W 7.6mm x H 16.5mm |
| Mounting Method: | Through Hole |
Features & Applications
The OKR-T/3-W12-C is a part of OKR-T/3 series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters measuring only 0.41 x 0.65 x 0.22 inches (10.4 x 16.5 x 5.6 mm). The wide input range is 4.5 to 14 Volts DC.
Based on 600 KHz synchronous buck topology, the high power conversion effi cient Point of Load (PoL) module features programmable output voltage and On/Off control, under voltage lock out (UVLO), overcurrent and over temperature protections. These units are certifi ed to UL/EN/ IEC 60950-1 safety standards (2nd edition) and RoHS-6 hazardous substance compliance.
Features:
- 600 KHz operation
- 4.5-14 Vdc input voltage range
- Programmable output voltage from 0.591-6.0 VDC
- Drives up to 200 µF ceramic capacitive loads
- High power conversion effi ciency at 93%
- Outstanding thermal derating performance
- Over temperature and over current protection
- On/Off control
- SIP, 0.41 x 0.65 x 0.4 inches (10.4 x 16.5 x 10.2 mm).
- Certifi ed to UL/EN/IEC 60950-1 safety standards, 2nd edition
- RoHS-6 hazardous substance compliance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
4
$5.67
15
$5.60
25
$5.58
50
$5.54
100+
$5.47
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Mounting Method:
Through Hole