Manufacturer Part #
TG110-S055N2RL
TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1942 | ||||||||||
Product Specification Section
HALO Electronics TG110-S055N2RL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8504.31.20.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TG110-S055N2RL - Technical Attributes
Attributes Table
| Turns Ratio (Np:Ns): | 1CT:1CT / 1CT:1CT |
| Return Loss: | -18dB |
| Inductance: | 350µH |
| DC Resistance: | 0.9Ω |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The TG110-S055N2RL is a Part of Ultra Series SOIC-16 pin, 10/100BASE-TX Magnetic Module LAN Signal tranformer. It is developed to meet the requirements of IEEE 802.3 for 10/100BASE-TX and ATM155 applications .
Product Specifications:
- Isolation Voltage : 1,500 Vrms
- Insertion Loss (0.1-100MHz) : -1.1dB max
- OCL @100 KHz, 8mA : 350 µH min
- Crosstalk (1-100MHz) : -40dB typ
- CMR(0.1-100MHz) : -40dB typ
- Return Loss (0.5-30MHz) : -18dB min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.65
250
$1.63
750+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount