text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD383ET5TA

ZXLD383 Series 50 mA 330 kHz Single or Multi Cell LED Driver Solution TSOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXLD383ET5TA - Technical Attributes
Attributes Table
Supply Voltage: 0.9V to 3V
Output Current per Channel: 50mA
Output Voltage: 28V
Switching Frequency-Max: 330kHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications
ZXLD383ET5TA

Zetex is a leading provider of high performance, analog semiconductor products for signal processing and power management. The company designs and manufactures a broad range of standard and application focused linear integrated circuits and discrete semiconductor products using a wide variety of wafer processing technologies.

Features

  • 85% efficiency
  • User adjustable output current
  • Single cell operation
  • Low saturation voltage
  • TSOT23-5 package
  • Available also in die form
  • Simple application circuit

Applications

  • Garden lights
  • Door/pathway illumination
  • LED flashlight and torches
  • LED backlights
  • White LED driver
  • Gated boost supply generator

The ZXLD383 is a single or multi cell LED driver designed for applications requiring step-up voltage conversion from a very low input voltage. The IC generates constant current pulses that are ideal for driving single or multiple LEDs over a wide range of operating voltages. It includes an on/off enable input that can be driven directly from a photocell array or an open collector/drain logic output. The enable input features an ultra-low voltage drop diode to ground, eliminating the need for a photocell array isolation diode in Garden Light applications. The ZXLD383 uses a PFM control technique to drive an internal switching transistor which exhibits a low saturation resistance. This ensures high efficiency, even for input voltages as low as 1.0V. The IC can start up under full load and operates down to an input voltage of below 0.9V. The ZXLD383 is offered in the space saving TSOT23-5 package or in die form, offering an excellent cost vs performance solution for single cell LED driving applications.

The ZXLD383ET5TA is available in a 3k reel.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000+
$0.365
Product Variant Information section