AMERICAN ZETTLER DISPLAYS  

ACM Series 16 x 2 Transflective Y-G LED Backlit Yellow STN COB Character LCD

Mfr Part#: ACM1602K-FL-YBH
Packaging:  EACH
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$14.00 USD (each)
1 - 4 $14.00
5 - 24 $11.06 (Save 21%)
25 - 49 $8.84 (Save 37%)
50+ $7.37 (Save 47%)

Availability

Qty in Stock: 0
Reserve Stock : 0
In Transit : 0
LT: 14 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 2.2 in
  • Resolution: 16 x 2
  • Color or Monochrome: Monochrome
  • Polariser Type: Transflective
  • Backlight Type: Led
This specification includes the outside dimensions, optic al characteristics, electrical characteristics, interface, controller commands, etc. , of the standard LCD module.

Features:

  • 16 Characters x 2 Lines
  • 5x7 Dot Matrix Character + Cursor
  • HD44780 Equivalent LCD Controller/driver Built-In
  • 4-bit or 8-bit MPU Interface
  • Available with white LED edgelight

To learn more about ACM1602K product family, Click here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...