ALLIANCE MEMORY INC  

AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32

Mfr Part#: AS6C4008-55PCN
Mounting Method:  Through Hole
Package Style:  PDIP-32
Packaging:  TUBE
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$3.30 USD (each)
5 - 124 $3.30
125+ $3.07 (Save 7%)

Availability

Qty in Stock: 1,760
Reserve Stock : 206
On Order :
2,420
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 55 ns
  • Temperature Grade: Commercial
The AS6C4008 is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

The AS6C4008 is well designed for very low power system applications, and particularly well suited for battery back-up non -volatile memory application. The AS6C4008 operates from a single power supply of 2.7V ~ 5.5V.

A 4MB 2.7-5.5V Low Power Asynchronous Alliance product that has a 512K x8 configuration, with commercial temperature range (0˚C to 70˚C), and a 32-pin DIP package. The part supports 55 nanoseconds speeds and is RoHS compliant.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...