Manufacturer Part #
LPC1810FET100,551
LPC18xx Series 136 kB RAM 180 MHz SMT 32-Bit-Microcontroller - TFBGA-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:TFBGA-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC1810FET100,551 - Product Specification
NXP LPC1810FET100,551 - Technical Attributes
Attributes Table
| Family Name: | LPC18xx |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | ROMLess |
| RAM Size: | 136kB |
| Speed: | 180MHz |
| No of I/O Lines: | 49 |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART/USART |
| Peripherals: | CAN/I2C/I2S/On-Chip-ADC/SPI/UART/USART/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 2.2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 2(8-chx10-bit) |
| Watchdog Timers: | 1 |
| Package Style: | TFBGA-100 |
| Mounting Method: | Surface Mount |
Features & Applications
The LPC1810FET100,551 is a high-performance, cost-effective cortex-M3 microcontroller. It features SRAM, with advanced peripherals including CAN 2.0B and operates at speed up to 180 MHz.
Features:
- ARM Cortex-M3 processor, at frequencies of up to 180 MHz
- ARM Cortex-M3 built-in Memory Protection Unit supporting eight regions
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller
- 136 kB SRAM for code and data use
- 32 kB ROM containing boot code and on-chip software drivers
- Crystal oscillator with an operating range of 1 MHz to 25 MHz
- 12 MHz internal RC oscillator trimmed to 1 % accuracy
- Quad SPI Flash Interface with four lanes and data rates of up to 40 MB/s
- One C_CAN 2.0B controller with one channel
- Two SSP controllers with FIFO and multi-protocol support
- Eight-channel General-Purpose DMA (GPDMA) controller
- Up to 49 General-Purpose Input/Output (GPIO) pins
- GPIO registers are located on the AHB for fast access
- Four general-purpose timer/counters with capture and match capabilities
- One motor control PWM for three-phase motor control
- One 10-bit DAC with DMA support and a data conversion rate of 400 kSamples/s
- Two 10-bit ADCs with DMA support and a data conversion rate of 400 kSamples/s
- Two 128-bit secure OTP memories for AES key storage and customer use
- Unique ID for each device
- Single 3.3 V (2.2 V to 3.6 V) power supply with on-chip voltage regulator
- RTC power domain can be powered separately by a 3 V battery supply
- Overdrive mode to increase CPU and bus clock frequency
- Processor wake-up from Sleep mode via wake-up interrupts
- Wake-up from Deep-sleep, Power-down, and Deep power-down modes
Applications:
- Industrial
- Consumer
- White goods
- RFID readers
- e-Metering
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260+
$5.15
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount