Manufacturer Part #
MC908AB32CFUE
M68HC08 Series 32 kB Flash 1 kB RAM 8 MHz 8-Bit Microcontroller - QFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Package Style:QFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
NXP MC908AB32CFUE - Technical Attributes
Attributes Table
| Flash Size (Bytes): | 32kB |
| RAM Size: | 1kB |
| Speed: | 8MHz |
| No of I/O Lines: | 51 |
| Supply Voltage: | 5V |
| Package Style: | QFP-64 |
| Mounting Method: | Surface Mount |
Features & Applications
The HC08AB Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs) with embedded EEPROM or Flash memory for user data storage.
All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
Features:
- High-performance M68HC08 Architecture
- Fully upward-compatible object code with M6805, M146805, and M68HC05 Families
- 8-MHz internal bus frequency at 85°C
- 32 K-bytes user program FLASH memory with security feature
- 16 K-bytes user ROM memory with security feature
- 512 bytes of on-chip EEPROM with security feature
- Up to 1 Kbyte of on-chip RAM
- 8-channel. 8-bit analog-to-digital converter
- Clock Generator Module (CGM)
- Two 16-bit, 4-channel timer interface modules
- Programmable interrupt timer (PIT)
Pricing Section
Global Stock:
697
USA:
697
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$17.39
4
$17.26
10
$17.08
25
$16.90
40+
$16.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
QFP-64
Mounting Method:
Surface Mount