Manufacturer Part #
PIC16F630-I/SL
PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:57 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Microchip PIC16F630-I/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.31.00.15
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip PIC16F630-I/SL - Technical Attributes
Attributes Table
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1.75kB |
| RAM Size: | 64B |
| Speed: | 20MHz |
| No of I/O Lines: | 12 |
| InterfaceType / Connectivity: | RS-232/USB |
| Peripherals: | Analog Comparators/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC16F630-I/SL is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in SOIC package. This device is lead free.
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® MCU architecture into a 14-pin package and features 1 comparator and 128 bytes of EEPROM data memory.
This device is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability.
Features:
- High-Performance RISC CPU:
- Only 35 Instructions to Learn
- All single-cycle instructions except branches
- Operating Speed:
- DC – 20 MHz oscillator/clock input
- DC – 200 ns instruction cycle
- Only 35 Instructions to Learn
- Special Microcontroller Features:
- Internal and External Oscillator Options
- Precision Internal 4 MHz oscillator factory calibrated to ±1%
- External Oscillator support for crystals and resonators
- 50s wake-up from Sleep, 3.0 V, typical
- Power-Saving Sleep mode
- Wide Operating Voltage Range – 2.0 V to 5.5 V
- Peripheral Features:
- 12 I/O Pins with Individual Direction Control
- High Current Sink/Source for Direct LED Drive
- Analog Comparator module with:
- One analog comparator
- Programmable on-chip comparator voltage reference (CVREF) module
- Programmable input multiplexing from device inputs
- Comparator output is externally
Pricing Section
Global Stock:
6,374
USA:
6,374
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$1.74
25
$1.71
50
$1.70
150
$1.67
300+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount