LUMEX  

Single Digit Seven Segment Red 0.8" Common Anode Through Hole LED Display

Mfr Part#: LDS-A816RI
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  18

 
 

Share


Download Center

Prices

$1.54 USD (each)
108 - 269 $1.54
270+ $1.37 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 108
Multiple of: 18
Add to Cart
 

Overview

Product Highlight

  • Display Type: Seven Segment
  • Digit/Alpha/Matrix Size: 0.8 in
  • Color: Red
  • Common Pin Value: Anode
The LDS-A816RI is a Single Digit Seven Segment Red 0.8" Common Anode Through Hole LED Display.

Features:

  • Standard and high brightness chips
  • Intensity grading available
  • Face and segment off colors in gray and milky white
  • Custom Sizes Available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Meter Displays

Parameters:

  • Peak forward current - 150 mA
  • Steady current - 30 mA
  • Power dissipation - 100 mW
  • Peak wavelength - 560 nm
  • Forward voltage - 1.8 to 2.3 V
  • Reverse voltage - 4 V

View the complete LDS series of LED Display

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...