text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN6A08E6TA

N-Channel 60 V 0.08 Ohm Enhancement Mode MOSFET - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Diodes Incorporated ZXMN6A08E6TA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.08Ω
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 5.8nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
12,000
$0.325
15,000+
$0.32
Product Variant Information section